Part Details for OA180APL-11-1WB1868 by Orion Fans
Overview of OA180APL-11-1WB1868 by Orion Fans
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA180APL-11-1WB1868
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH2406
|
Newark | Axial Fan, Ball, 400Cfm, 65Db, 80W, 115V, Nominal Rated Voltage Ac:115V, Fan Frame Type:Square, Fan Frame Size:180Mm, External Depth:65Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:400Cfm, Noise Rating:65Dba, Power Rating:80W Rohs Compliant: Yes |Orion Fans OA180APL-11-1WB1868 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$111.6000 / $129.9300 | Buy Now |
DISTI #
1053-OA180APL-11-1WB1868-ND
|
DigiKey | FAN 115AC 180X180X65MM IP68 WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
10 In Stock |
|
$105.4644 / $127.2000 | Buy Now |
DISTI #
670-A180APL111WB1868
|
Mouser Electronics | AC Fans Axial Fan, 180x180x65mm, 115VAC, 400CFM, 80W, 65dBA, 3250RPM, Ball, Wire, IP68 | 0 |
|
$114.3200 / $124.8800 | Order Now |
DISTI #
72552498
|
RS | AC Fan, 115V 180 x 180 x 65mm, Metal, IP68, 400 CFM, WIRE LEADS | Orion Fans OA180APL-11-1WB1868 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$114.4800 / $127.2000 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$106.2800 | Buy Now |
|
Onlinecomponents.com | AC Fan - All Metal - IP68 - 180x180x65mm - 115VAC - 80W - 3250RPM - 400CFM - Leadwire RoHS: Compliant | 0 |
|
$103.3200 / $131.0100 | Buy Now |
DISTI #
10141699
|
TestEquity LLC | Orion Fans OA180APL-11-1WB1868 AC Fan, 115V/80W, 400CFM, 180x180x65mm, OA180APL-IP68 Series | 0 |
|
$132.8500 | Buy Now |