Part Details for OA180APL-11-2WB by Orion Fans
Overview of OA180APL-11-2WB by Orion Fans
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA180APL-11-2WB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7324
|
Newark | Ac Fan - 115V 180 X 180 X 65Mm Rohs Compliant: Yes |Orion Fans OA180APL-11-2WB Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.8200 / $103.4400 | Buy Now |
DISTI #
1053-OA180APL-11-2WB-ND
|
DigiKey | 115VAC 180X180X65MM Min Qty: 200 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.8636 | Buy Now |
DISTI #
670-OA180APL-11-2WB
|
Mouser Electronics | AC Fans Axial Fan, 180x180x65mm, 115VAC, 280CFM, 50W, 47dBA, 2200RPM, Ball, Lead Wires RoHS: Compliant | 0 |
|
$75.1200 | Order Now |
DISTI #
70859226
|
RS | AC Fan, Square, 180x180x65mm, 115VAC, Ball Bearing, 280CFM Wire Leads | Orion Fans OA180APL-11-2WB RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$87.3900 / $92.1600 | RFQ |
|
Onlinecomponents.com | FAN AC 180X65 115V BALL, 280cfm RoHS: Compliant | 0 |
|
$65.5500 / $192.4000 | Buy Now |
|
Powell Electronics | Fans & Blowers Fan 180x65 115VAC Ball LW 340cfm 47dB Min Qty: 200 | 1 |
|
$79.5700 | Buy Now |
DISTI #
10141690
|
TestEquity LLC | Orion Fans OA180APL-11-2WB AC Fan, 115V/50W, 280CFM, 180x180x65mm, OA180APL Series | 0 |
|
$86.2000 | Buy Now |