Part Details for OA180APL-22-1WB by Orion Fans
Overview of OA180APL-22-1WB by Orion Fans
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA180APL-22-1WB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7327
|
Newark | Ac Fan - 230V 180 X 180 X 65Mm Rohs Compliant: Yes |Orion Fans OA180APL-22-1WB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.8200 / $103.4400 | Buy Now |
DISTI #
1053-1055-ND
|
DigiKey | FAN AXIAL 180X65MM 230VAC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
23 In Stock |
|
$66.8636 / $82.5300 | Buy Now |
DISTI #
3937-OA180APL-22-1WB-ND
|
DigiKey | FAN AXIAL 180X65MM 230VAC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
670-OA180APL-22-1WB
|
Mouser Electronics | AC Fans Axial Fan, 180x180x65mm, 230VAC, 405CFM, 70W, 60dBA, 3300RPM, Ball, Lead Wires RoHS: Compliant | 3 |
|
$66.8600 / $82.5100 | Buy Now |
DISTI #
70103284
|
RS | AC Fan, 180x180x65mm, 230VAC, 70W, 3300RPMS, 405CFM, 60dB, Dual Ball, Leadwire | Orion Fans OA180APL-22-1WB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 6 |
|
$66.0200 / $82.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$68.9600 | Buy Now |
|
Onlinecomponents.com | FAN AC 180X65 230V BALL, 405cfm RoHS: Compliant | 0 |
|
$67.0400 / $85.0000 | Buy Now |
|
Neutron USA | AC Fan, 180x180x65mm, 230V, Ball 405CFM, 2 Wires | 0 |
|
$189.9900 | Buy Now |
DISTI #
10141694
|
TestEquity LLC | Orion Fans OA180APL-22-1WB AC Fan, 230V/70W, 405CFM, 180x180x65mm, OA180APL Series | 0 |
|
$86.2000 | Buy Now |