Part Details for OA1G01AU (ALTERNATE: 1SCA022436R7830) by ABB Low Voltage Products and Systems
Overview of OA1G01AU (ALTERNATE: 1SCA022436R7830) by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA1G01AU (ALTERNATE: 1SCA022436R7830)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71575638
|
RS | Auxiliary Contact, 1NC, 16A, 600VAC | ABB OA1G01AU RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$30.3800 / $37.9800 | RFQ |