Part Details for OA200AN-22-1WB1856 by Orion Fans
Overview of OA200AN-22-1WB1856 by Orion Fans
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA200AN-22-1WB1856
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH2410
|
Newark | Axial Fan, 485Cfm, 68Db, 105W, 230Vac, Nominal Rated Voltage Ac:230V, Fan Frame Type:Circular, Fan Frame Size:200Mm, External Depth:70Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:485Cfm, Noise Rating:68Dba, Power Rating:105W Rohs Compliant: Yes |Orion Fans OA200AN-22-1WB1856 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$82.8700 | Buy Now |
DISTI #
51AK1531
|
Newark | Ac Fan, Ball, 200Mm, 3300Rpm, 230V Rohs Compliant: Yes |Orion Fans OA200AN-22-1WB1856 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$110.1500 / $136.4700 | Buy Now |
DISTI #
1053-1541-ND
|
DigiKey | FAN AXIAL 200X70MM 230VAC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
16 In Stock |
|
$91.0648 / $112.4100 | Buy Now |
DISTI #
670-OA200AN221WB1856
|
Mouser Electronics | AC Fans Axial Fan, 200x200x70mm, 230VAC, 485CFM, 105W, 68dBA, 3300RPM, Ball, Wire, IP56 RoHS: Compliant | 2 |
|
$97.8100 / $116.6400 | Buy Now |
DISTI #
70289148
|
RS | AC Fan, 230V, 200x220x70mm, Obround,485CFM,68dBA, 105W,3300RPM, Wire Leads | Orion Fans OA200AN-22-1WB1856 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$94.3800 / $117.9700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$93.9200 | Buy Now |
|
Onlinecomponents.com | 200x220x70mm 230vac all metal IP56 wire lead RoHS: Compliant | 0 |
|
$91.3000 / $115.7700 | Buy Now |
|
Powell Electronics | 200x220x70mm 230vac all metal IP56 wire lead Min Qty: 1 | 16 |
|
$108.3700 / $128.0700 | Buy Now |
DISTI #
4035157
|
element14 Asia-Pacific | AC FAN, BALL, 200MM, 3300RPM, 230V RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$100.0203 / $123.4453 | Buy Now |
DISTI #
4035157
|
Farnell | AC FAN, BALL, 200MM, 3300RPM, 230V RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 3 |
|
$181.2343 | Buy Now |