There are no models available for this part yet.
Overview of OA200AP-11-1WB1868 by Orion Fans
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for OA200AP-11-1WB1868 by Orion Fans
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89AH2412
|
Newark | Axial Fan, 485Cfm, 68Db, 105W, 115Vac, Nominal Rated Voltage Ac:115V, Fan Frame Type:Circular, Fan Frame Size:220Mm, External Depth:70Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:485Cfm, Noise Rating:68Dba, Power Rating:105W Rohs Compliant: Yes |Orion Fans OA200AP-11-1WB1868 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$130.0800 / $151.4500 | Buy Now | |
DISTI #
1053-OA200AP-11-1WB1868-ND
|
DigiKey | FAN 115AC 220X220X70MM IP68 WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
10 In Stock |
|
$122.9292 / $148.2700 | Buy Now | |
DISTI #
670-OA200AP111WB1868
|
Mouser Electronics | AC Fans Axial Fan, 200x200x70mm, 115VAC, 485CFM, 105W, 68.2dBA, Ball, Wire, IP68 | 0 |
|
$122.9200 / $148.2600 | Order Now | |
DISTI #
72552636
|
RS | AC Fan, 115V 200 x 220 x 70mm, Metal, IP68, 485 CFM, WIRE LEADS | Orion Fans OA200AP-11-1WB1868 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$126.3600 / $157.9500 | RFQ | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$123.8800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$121.6900 / $152.7000 | Buy Now | ||
DISTI #
10141724
|
TestEquity LLC | Orion Fans OA200AP-11-1WB1868 AC Fan, 115V/105W, 485CFM, 220x220x70mm, OA200AP-IP68 Series | 0 |
|
$154.8500 | Buy Now |