Part Details for OA200AP-22-1WB1869K by Orion Fans
Overview of OA200AP-22-1WB1869K by Orion Fans
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA200AP-22-1WB1869K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ0097
|
Newark | Ac Axial Fan, Ball, 220Mm, 485Cfm, 230V, Nominal Rated Voltage Ac:230V, Fan Frame Type:Circular, Fan Frame Size:220Mm, External Depth:72Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:485Cfm, Noise Rating:68Db, Power Rating:105W Rohs Compliant: Yes |Orion Fans OA200AP-22-1WB1869K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$130.0800 / $160.7400 | Buy Now |
DISTI #
1053-OA200AP-22-1WB1869K-ND
|
DigiKey | AC FAN, IP69K, 220X220X72MM, 230 Min Qty: 1 Lead time: 19 Weeks Container: Box |
10 In Stock |
|
$116.1400 | Buy Now |
DISTI #
670-OA20AP221WB1869K
|
Mouser Electronics | AC Fans Axial Fan, 200x200x70mm, 230VAC, 485CFM, 105W, 68.2dBA, Ball, Wire, IP69K RoHS: Compliant | 5 |
|
$122.9200 / $148.2500 | Buy Now |
DISTI #
72127341
|
RS | AC Fan, IP69K, 220x220x72mm, 230VAC, Dual Ball, 105W, 3300RPM, 485CFM, Leadwire | Orion Fans OA200AP-22-1WB1869K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$124.2900 / $155.3600 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$123.8800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$121.6900 / $152.7000 | Buy Now | |
|
Neutron USA | AC Fans AC Fan, 220x220x72mm, 230VAC, 485CFM, 105W, 68dBA, 3300RPM, 0.93inH2O, Dual Ball Bearing, Lead Wires, IP69K Rated | 0 |
|
$370.4900 | Buy Now |
DISTI #
10141730
|
TestEquity LLC | Orion Fans OA200AP-22-1WB1869K AC Fan, 230V/105W, 485CFM, 220x220x72mm, OA200AP-IP69K Series | 0 |
|
$154.8500 | Buy Now |
Part Details for OA200AP-22-1WB1869K
OA200AP-22-1WB1869K CAD Models
OA200AP-22-1WB1869K Part Data Attributes:
|
OA200AP-22-1WB1869K
Orion Fans
Buy Now
|
Compare Parts:
OA200AP-22-1WB1869K
Orion Fans
|
Samacsys Manufacturer | Orion Fans |