There are no models available for this part yet.
Overview of OA205AN-11-3TB1856 by Orion Fans
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for OA205AN-11-3TB1856 by Orion Fans
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
670-OA205AN113TB1856
|
Mouser Electronics | AC Fans Axial Fan, 205x205x72mm, 115VAC, 330CFM, 30W, 48.1dBA, Ball, Terminal, IP56 RoHS: Compliant | 0 |
|
$75.5000 / $93.2000 | Order Now |