Part Details for OA205AP-11-1WB1868 by Orion Fans
Overview of OA205AP-11-1WB1868 by Orion Fans
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA205AP-11-1WB1868
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH2419
|
Newark | Axial Fan, Ball, 590Cfm, 67Db, 80W, 115V, Nominal Rated Voltage Ac:115V, Fan Frame Type:Square, Fan Frame Size:205Mm, External Depth:72Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:590Cfm, Noise Rating:67Dba, Power Rating:80W Rohs Compliant: Yes |Orion Fans OA205AP-11-1WB1868 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$47.2000 | Buy Now |
DISTI #
1053-OA205AP-11-1WB1868-ND
|
DigiKey | FAN 115AC 205X205X72MM IP68 WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$133.1814 / $161.9000 | Buy Now |
DISTI #
670-OA205AP111WB1868
|
Mouser Electronics | AC Fans Axial Fan, 205x205x72mm, 115VAC, 590CFM, 80W, 67.4dBA, 3000RPM, Ball, Wire, IP68 | 0 |
|
$122.8100 / $148.5100 | Order Now |
DISTI #
72552640
|
RS | AC Fan, 115V 205 x 205 x 72mm, Metal, IP68, 590 CFM, WIRE LEADS | Orion Fans OA205AP-11-1WB1868 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$138.9600 / $173.7100 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$136.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$137.9400 / $148.1600 | Buy Now |
DISTI #
10141716
|
TestEquity LLC | Orion Fans OA205AP-11-1WB1868 AC Fan, 115V/80W, 590CFM, 205x205x72mm, OA205AP-IP68 Series | 0 |
|
$170.3000 | Buy Now |