Part Details for OA205AP-22-1TB1868 by Orion Fans
Overview of OA205AP-22-1TB1868 by Orion Fans
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA205AP-22-1TB1868
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH2420
|
Newark | Axial Fan, Ball, 590Cfm, 67Db, 80W, 230V, Nominal Rated Voltage Ac:230V, Fan Frame Type:Square, Fan Frame Size:205Mm, External Depth:72Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:590Cfm, Noise Rating:67Dba, Power Rating:80W Rohs Compliant: Yes |Orion Fans OA205AP-22-1TB1868 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$143.0600 / $176.7800 | Buy Now |
DISTI #
51AK1536
|
Newark | Ac Fan, Ball, 205Mm, 3000Rpm, 230V Rohs Compliant: Yes |Orion Fans OA205AP-22-1TB1868 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$150.7800 / $182.9400 | Buy Now |
DISTI #
1053-OA205AP-22-1TB1868-ND
|
DigiKey | FAN 230AC 205X205X72MM IP68 TERM Min Qty: 1 Lead time: 19 Weeks Container: Box |
9 In Stock |
|
$133.1304 / $156.8700 | Buy Now |
DISTI #
670-OA205AP221TB1868
|
Mouser Electronics | AC Fans Axial Fan, 205x205x72mm, 230VAC, 590CFM, 80W, 67.4dBA, Ball, Terminal, IP68 | 0 |
|
$133.1300 / $156.8700 | Order Now |
DISTI #
72552643
|
RS | AC Fan, 230V 205 x 205 x 72mm, Metal, IP68, 590 CFM, TERMINALS | Orion Fans OA205AP-22-1TB1868 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$138.9600 / $173.7100 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$136.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$137.9400 / $148.1600 | Buy Now |
DISTI #
10141719
|
TestEquity LLC | Orion Fans OA205AP-22-1TB1868 AC Fan, 230V/80W, 590CFM, 205x205x72mm, OA205AP-IP68 Series | 0 |
|
$170.3000 | Buy Now |