Part Details for OA205AP-22-1WB1869K by Orion Fans
Overview of OA205AP-22-1WB1869K by Orion Fans
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA205AP-22-1WB1869K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ0101
|
Newark | Ac Axial Fan, Ball, 205Mm, 590Cfm, 230V, Fan Frame Type:Square, Fan Frame Size:205Mm, External Depth:72Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:590Cfm, Noise Rating:67Db, Power Rating:80W, Rated Speed:3000Rpm, Current Rating:- Rohs Compliant: Yes |Orion Fans OA205AP-22-1WB1869K RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$153.6100 / $178.8500 | Buy Now |
DISTI #
1053-OA205AP-22-1WB1869K-ND
|
DigiKey | AC FAN, IP69K, 205X205X72MM, 230 Min Qty: 1 Lead time: 19 Weeks Container: Box |
5 In Stock |
|
$137.1500 | Buy Now |
DISTI #
670-OA205A221WB1869K
|
Mouser Electronics | AC Fans Axial Fan, 205x205x72mm, 230VAC, 590CFM, 80W, 67.4dBA, Ball, Wire, IP69K RoHS: Compliant | 0 |
|
$137.2000 | Order Now |
DISTI #
72127345
|
RS | AC Fan, IP69K, 205x205x72mm, 230VAC, Dual Ball, 80W, 3000RPM, 590CFM, Leadwire | Orion Fans OA205AP-22-1WB1869K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$149.2200 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$146.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$148.1200 / $159.1000 | Buy Now |
|
Neutron USA | AC Fans AC Fan, 205x205x72mm, 230VAC, 590CFM, 80W, 67dBA, 3000RPM, 0.86inH2O, Dual Ball Bearing, Lead Wires, IP69K Rated | 0 |
|
$326.2200 | Buy Now |
DISTI #
10141722
|
TestEquity LLC | Orion Fans OA205AP-22-1WB1869K AC Fan, 230V/80W, 590CFM, 205x205x72mm, OA205AP-IP69K Series | 0 |
|
$182.8700 | Buy Now |
Part Details for OA205AP-22-1WB1869K
OA205AP-22-1WB1869K CAD Models
OA205AP-22-1WB1869K Part Data Attributes
|
OA205AP-22-1WB1869K
Orion Fans
Buy Now
|
Compare Parts:
OA205AP-22-1WB1869K
Orion Fans
|
Samacsys Manufacturer | Orion Fans |