Part Details for OA2543AP-11-1WB1868 by Orion Fans
Overview of OA2543AP-11-1WB1868 by Orion Fans
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA2543AP-11-1WB1868
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH2440
|
Newark | Axial Fan, 930Cfm, 67Db, 105W, 115Vac, Nominal Rated Voltage Ac:115V, Fan Frame Type:Circular, Fan Frame Size:254Mm, External Depth:89Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:930Cfm, Noise Rating:67Dba, Power Rating:105W Rohs Compliant: Yes |Orion Fans OA2543AP-11-1WB1868 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$134.3000 | Buy Now |
DISTI #
1053-OA2543AP-11-1WB1868-ND
|
DigiKey | FAN 115AC 254X254X89MM IP68 WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
5 In Stock |
|
$148.7260 / $175.2400 | Buy Now |
DISTI #
670-A2543AP111WB1868
|
Mouser Electronics | AC Fans Axial Fan, 254x254x89mm, 115VAC, 930CFM, 105W, 67dBA, 3300RPM, Ball, Wire, IP68 | 0 |
|
$161.4100 / $170.9800 | Order Now |
DISTI #
72552648
|
RS | AC Fan, 115V 254 x 89mm, 3 Blade Metal, IP68, 930 CFM, WIRE LEADS | Orion Fans OA2543AP-11-1WB1868 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$166.4800 / $175.2400 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$152.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$154.1000 / $165.5200 | Buy Now |
DISTI #
10141774
|
TestEquity LLC | Orion Fans OA2543AP-11-1WB1868 AC Fan, 115V/105W, 930CFM, 254x254x89mm, OA2543AP-IP68 Series | 0 |
|
$190.2500 | Buy Now |