Part Details for OA2547AN-22-3WB1856 by Orion Fans
Overview of OA2547AN-22-3WB1856 by Orion Fans
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA2547AN-22-3WB1856
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7392
|
Newark | Ac Fan - 230V 254 X 89Mm - Metal Rohs Compliant: Yes |Orion Fans OA2547AN-22-3WB1856 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$164.7800 / $179.7600 | Buy Now |
DISTI #
1053-OA2547AN-22-3WB1856-ND
|
DigiKey | 230VAC 254X89MM METAL Min Qty: 200 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$116.1968 | Buy Now |
DISTI #
670-OA2547AN223WB856
|
Mouser Electronics | AC Fans Tubeaxial Fan, 254x254x89mm, 230VAC, 570CFM, 40W, 46dBA, Ball, Wire, IP56 RoHS: Compliant | 0 |
|
$116.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$119.8400 | Buy Now |
|
Onlinecomponents.com | 254x89mm 7 blade 230vac all metal IP56 wire lead, 500-560cfm RoHS: Compliant | 0 |
|
$113.9200 / $334.3500 | Buy Now |
DISTI #
10141793
|
TestEquity LLC | Orion Fans OA2547AN-22-3WB1856 AC Fan, 230V/40W, 570CFM, 254x89mm, OA2547AN-METAL Series | 0 |
|
$149.8000 | Buy Now |