Part Details for OA2547AP-22-1WB1868 by Orion Fans
Overview of OA2547AP-22-1WB1868 by Orion Fans
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA2547AP-22-1WB1868
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH2448
|
Newark | Axial Fan, 1000Cfm, 70Db, 105W, 230Vac, Nominal Rated Voltage Ac:230V, Fan Frame Type:Circular, Fan Frame Size:254Mm, External Depth:89Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:1000Cfm, Noise Rating:70Dba, Power Rating:105W Rohs Compliant: Yes |Orion Fans OA2547AP-22-1WB1868 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$148.0800 / $170.8700 | Buy Now |
DISTI #
1053-OA2547AP-22-1WB1868-ND
|
DigiKey | FAN 230AC 254X254X89MM IP68 WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
5 In Stock |
|
$144.7000 / $170.5000 | Buy Now |
DISTI #
670-A2547AP221WB1868
|
Mouser Electronics | AC Fans Tubeaxial Fan, 254x254x89mm, 230VAC, 1000CFM, 105W, 70dBA, Ball, Wire, IP68 | 0 |
|
$158.3300 / $170.5000 | Order Now |
DISTI #
72552654
|
RS | AC Fan, 230V 254 x 89mm, 7 Blade Metal, IP68, 1000 CFM, WIRE LEADS | Orion Fans OA2547AP-22-1WB1868 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$161.9800 / $170.5000 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$148.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$149.9300 / $161.0400 | Buy Now |
DISTI #
10141796
|
TestEquity LLC | Orion Fans OA2547AP-22-1WB1868 AC Fan, 230V/105W, 1000CFM, 254x254x89mm, OA2547AP-IP68 Series | 0 |
|
$185.1000 | Buy Now |