Part Details for OA254AN-11-3TB by Orion Fans
Overview of OA254AN-11-3TB by Orion Fans
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA254AN-11-3TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH2431
|
Newark | Axial Fan, Ball, 320Cfm, 48Db, 32W, 115V, Nominal Rated Voltage Ac:115V, Fan Frame Type:Circular, Fan Frame Size:254Mm, External Depth:89Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:320Cfm, Noise Rating:48Dba, Power Rating:32W Rohs Compliant: Yes |Orion Fans OA254AN-11-3TB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$86.1300 / $114.0000 | Buy Now |
DISTI #
1053-1061-ND
|
DigiKey | FAN AXIAL 254X89MM 115VAC TERM Min Qty: 1 Lead time: 19 Weeks Container: Box |
9 In Stock |
|
$81.8730 / $101.0600 | Buy Now |
DISTI #
670-OA254AN113TB
|
Mouser Electronics | AC Fans Tubeaxial Fan, 254x254x89mm, 115VAC, 320CFM, 32W, 48dBA, 1100RPM, Ball, Leads RoHS: Compliant | 3 |
|
$87.9400 / $106.0700 | Buy Now |
DISTI #
70103305
|
RS | AC Fan, 115V,50/60Hz, 254x89mm, Round,555CFM,35W,48dBA, 1500RPM, Terminals | Orion Fans OA254AN-11-3TB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$84.8600 / $106.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$84.4400 | Buy Now |
|
Onlinecomponents.com | FAN AC 254MM(10") 115V, 320cfm RoHS: Compliant | 0 |
|
$82.0900 / $104.0900 | Buy Now |
DISTI #
3593793
|
element14 Asia-Pacific | AXIAL FAN, BALL, 320CFM, 48DB, 32W, 115V RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$91.6606 / $113.1384 | Buy Now |
DISTI #
3593793
|
Farnell | AXIAL FAN, BALL, 320CFM, 48DB, 32W, 115V RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 2 Days Container: Each | 1 |
|
$92.7052 / $122.6933 | Buy Now |
|
Neutron USA | AC Fans Fan AC 254mm 115VAC 555CFM Ball Terminal | 0 |
|
$166.7200 | Buy Now |
Part Details for OA254AN-11-3TB
OA254AN-11-3TB CAD Models
OA254AN-11-3TB Part Data Attributes:
|
OA254AN-11-3TB
Orion Fans
Buy Now
|
Compare Parts:
OA254AN-11-3TB
Orion Fans
|
Samacsys Manufacturer | Orion Fans |