Part Details for OA254AN-22-1TB by Orion Fans
Overview of OA254AN-22-1TB by Orion Fans
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA254AN-22-1TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK1541
|
Newark | Ac Fan, Ball, 254Mm, 2200Rpm, 230V Rohs Compliant: Yes |Orion Fans OA254AN-22-1TB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$99.9000 / $123.7700 | Buy Now |
DISTI #
89AH2432
|
Newark | Axial Fan, Ball, 700Cfm, 65Db, 70W, 230V, Nominal Rated Voltage Ac:230V, Fan Frame Type:Circular, Fan Frame Size:254Mm, External Depth:89Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:700Cfm, Noise Rating:65Dba, Power Rating:70W Rohs Compliant: Yes |Orion Fans OA254AN-22-1TB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.1300 / $114.0000 | Buy Now |
DISTI #
1053-1062-ND
|
DigiKey | FAN AXIAL 254X89MM 230VAC TERM Min Qty: 1 Lead time: 19 Weeks Container: Box |
45 In Stock |
|
$81.8730 / $101.0600 | Buy Now |
DISTI #
670-OA254AN-22-1TBB
|
Mouser Electronics | AC Fans Tubeaxial Fan, 254x254x89mm, 230VAC, 700CFM, 70W, 65dBA, 2200RPM, Ball, Leads RoHS: Compliant | 4 |
|
$83.7900 / $101.0500 | Buy Now |
DISTI #
70103304
|
RS | AC Fan, 230V,50/60Hz, 254x89mm, Round,700CFM,70W,54dBA, 2600RPM, Terminals | Orion Fans OA254AN-22-1TB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 38 |
|
$84.8600 / $106.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$84.4400 | Buy Now |
|
Onlinecomponents.com | FAN AC 254MM(10") 230V, 700cfm RoHS: Compliant |
74 In Stock |
|
$82.3700 / $104.1700 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$137.4602 | Buy Now | |
|
Powell Electronics | BALL BEARING AC FAN Min Qty: 1 | 23 |
|
$97.4300 / $115.1500 | Buy Now |