Part Details for OA254AN-22-3WB by Orion Fans
Overview of OA254AN-22-3WB by Orion Fans
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA254AN-22-3WB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7350
|
Newark | Ac Fan, 320Cfm, 32W, 1100Rpm, 254X89Mm, Nominal Rated Voltage Ac:230V, Fan Frame Type:Circular, Fan Frame Size:254Mm, External Depth:89Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:320Cfm, Noise Rating:48Db, Power Rating:32W Rohs Compliant: Yes |Orion Fans OA254AN-22-3WB RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$116.1100 / $126.6600 | Buy Now |
DISTI #
1053-OA254AN-22-3WB-ND
|
DigiKey | 230VAC 254X89MM Min Qty: 200 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.8730 | Buy Now |
DISTI #
670-OA254AN223WB
|
Mouser Electronics | AC Fans Tubeaxial Fan, 254x254x89mm, 230VAC, 320CFM, 32W, 48dBA, 1100RPM, Ball, Leads RoHS: Compliant | 0 |
|
$81.9200 | Order Now |
DISTI #
70859240
|
RS | AC Fan, 254x254x89mm, 230VAC, 32W, 1100RPMS, 320CFM, 48dB, Dual Ball, Leadwire | Orion Fans OA254AN-22-3WB RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$88.4900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$84.4400 | Buy Now |
|
Onlinecomponents.com | FAN AC 254MM(10") 230V, 320cfm RoHS: Compliant | 0 |
|
$80.2700 / $235.5900 | Buy Now |
DISTI #
10141757
|
TestEquity LLC | Orion Fans OA254AN-22-3WB AC Fan, 230V/32W, 320CFM, 254x89mm, OA254AN Series | 0 |
|
$105.5500 | Buy Now |