Part Details for OA254AP-22-1WB by Orion Fans
Overview of OA254AP-22-1WB by Orion Fans
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA254AP-22-1WB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7353
|
Newark | Axial Fan, 547Cfm, Ball, 89Mm, 254Mm, Nominal Rated Voltage Ac:230V, Fan Frame Type:Circular, Fan Frame Size:254Mm, External Depth:89Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:547Cfm, Noise Rating:547Db, Power Rating:33W Rohs Compliant: Yes |Orion Fans OA254AP-22-1WB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$100.6500 / $124.7100 | Buy Now |
DISTI #
1053-1069-ND
|
DigiKey | FAN AXIAL 254X89MM 230VAC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
85 In Stock |
|
$81.8342 / $101.0100 | Buy Now |
DISTI #
670-OA254AP221WB
|
Mouser Electronics | AC Fans Tubeaxial Fan, 254x89mm Round, 230VAC, 547CFM, 33W, 55dBA, 1650RPM, Ball, Lead RoHS: Compliant | 30 |
|
$87.8900 / $97.7200 | Buy Now |
DISTI #
70103673
|
RS | AC Fan, 230V, 254x89mm, Round,547CFM,35W,55dBA, 1650RPM, Wire Leads | Orion Fans OA254AP-22-1WB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 55 |
|
$84.8100 / $106.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$84.4000 | Buy Now |
|
Onlinecomponents.com | FAN AC 254MM,10" 230V BALL, 547cfm RoHS: Compliant |
29 In Stock |
|
$82.3300 / $97.4000 | Buy Now |
DISTI #
69726790
|
Verical | AC Fan Axial Ball Bearing 230V 160V to 260V 460CFM/547CFM 52dB/55dB 254 X 89mm High Speed Min Qty: 1 Package Multiple: 1 Date Code: 2324 | Americas - 28 |
|
$107.9926 / $122.2083 | Buy Now |
|
Powell Electronics | Fans & Blowers Fan 254mm 230VAC Ball Wire 547cfm Min Qty: 1 | 70 |
|
$97.3800 / $115.0900 | Buy Now |
|
Master Electronics | FAN AC 254MM,10" 230V BALL, 547cfm RoHS: Compliant |
29 In Stock |
|
$82.3300 / $97.4000 | Buy Now |
|
Neutron USA | AC Fans Fan AC 254mm 230VAC Ball 547CFM Wires | 18 |
|
$199.4400 | Buy Now |