There are no models available for this part yet.
Overview of OA280AP-11-1WB1869K by Orion Fans
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for OA280AP-11-1WB1869K by Orion Fans
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45AJ0115
|
Newark | Ac Axial Fan, Ball, 280Mm, 1300Cfm, 115V, Fan Frame Type:Square, Fan Frame Size:280Mm, External Depth:89Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:1300Cfm, Noise Rating:73Db, Power Rating:210W, Rated Speed:3200Rpm, Ip Rating:Ip69Krohs Compliant: Yes |Orion Fans OA280AP-11-1WB1869K RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$208.9800 / $238.8300 | Buy Now | |
DISTI #
1053-OA280AP-11-1WB1869K-ND
|
DigiKey | AC FAN, IP69K, 280X280X89MM, 115 Min Qty: 1 Lead time: 19 Weeks Container: Box |
10 In Stock |
|
$183.5702 / $223.1600 | Buy Now | |
DISTI #
670-OA28AP111WB1869K
|
Mouser Electronics | AC Fans Axial Fan, 280x280x89mm, 115VAC, 1300CFM, 210W, 73dBA, Ball, Wire, IP69K RoHS: Compliant | 8 |
|
$190.0400 / $223.0800 | Buy Now | |
DISTI #
72127359
|
RS | AC Fan, IP69K, 280x280x89mm, 115VAC, Dual Ball, 210W, 3200RPM, 1300CFM, Leadwir | Orion Fans OA280AP-11-1WB1869K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$202.8500 / $225.3900 | RFQ | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$209.5000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$212.1100 / $227.8300 | Buy Now | ||
Neutron USA | AC Fans AC Fan, 280x280x89mm, 115VAC, 1300CFM, 210W, 73dBA, 3200RPM, 0.75inH2O, Dual Ball Bearing, Lead Wires, IP69K Rated | 0 |
|
$477.8400 | Buy Now |