Part Details for OA60EC-UR-1WB by Orion Fans
Overview of OA60EC-UR-1WB by Orion Fans
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA60EC-UR-1WB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH9606
|
Newark | Axial Fan, Ball, 60Mm, 19.5Cfm, Wirelead, Nominal Rated Voltage Ac:115V/230V, Fan Frame Type:Square, Fan Frame Size:60Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:19.5Cfm, Noise Rating:31Dba, Power Rating:2.4Wrohs Compliant: Yes |Orion Fans OA60EC-UR-1WB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$33.0500 / $45.2000 | Buy Now |
DISTI #
1053-1809-ND
|
DigiKey | FAN EC 60X25MM 95-264VAC Min Qty: 1 Lead time: 19 Weeks Container: Box |
485 In Stock |
|
$33.2278 / $44.5600 | Buy Now |
DISTI #
670-OA60EC-UR-1WB
|
Mouser Electronics | EC Fans EC Axial Fan, Universal Range, 60x60x25mm, 115VAC/230VAC, 19.5CFM, Ball, Leads RoHS: Compliant | 233 |
|
$33.5800 / $44.0700 | Buy Now |
DISTI #
71443191
|
RS | AC Fan, Square, 95-264V, 19.5CFM, 3950RPM, 31dB, Wire Leads, OA200EC Series | Orion Fans OA60EC-UR-1WB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$35.6500 / $44.5600 | Buy Now |
|
Onlinecomponents.com | FAN EC 60X25 95-264V BALL, 19.5cfm RoHS: Compliant |
53 In Stock |
|
$31.9300 / $45.6900 | Buy Now |
|
Powell Electronics | FAN Min Qty: 1 | 45 |
|
$37.3800 / $44.1800 | Buy Now |
DISTI #
4035190
|
element14 Asia-Pacific | AC FAN, BALL, 60MM, 3950RPM, 115V/230V RoHS: Compliant Min Qty: 1 Container: Each | 23 |
|
$34.6250 / $46.0590 | Buy Now |
DISTI #
4035190
|
Farnell | AC FAN, BALL, 60MM, 3950RPM, 115V/230V RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 23 |
|
$54.1604 / $76.6638 | Buy Now |
|
Master Electronics | FAN EC 60X25 95-264V BALL, 19.5cfm RoHS: Compliant |
53 In Stock |
|
$31.9300 / $45.6900 | Buy Now |
|
Neutron USA | AC Fans Electronically Commutated (EC) Fan, 60x25mm, Universal Voltage 94-264VAC, 50/60Hz, 19.5CFM, 2.1/2.4W, 31dBA, 3950RPM, Ball Bearing, 2 Wire Leads | 50 |
|
$97.4000 | Buy Now |