Part Details for OA72SAP-22-TBXCSF by Orion Fans
Overview of OA72SAP-22-TBXCSF by Orion Fans
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA72SAP-22-TBXCSF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-OA17SAP221TBXCSF
|
Mouser Electronics | AC Fans Axial Fan, 150x172x51mm, 230VAC, 293CFM, 38W, 60dBA, Ball, Terminal, Salt Fog RoHS: Compliant | 12 |
|
$97.0000 / $116.9800 | Buy Now |
|
Neutron USA | AC Fans Axial Fan, 150x172x51mm, 230VAC, 293CFM, 38W, 60dBA, Ball, Terminal, Salt Fog | 0 |
|
$200.0000 | Buy Now |