Part Details for OA80AP-11-1TS by Orion Fans
Overview of OA80AP-11-1TS by Orion Fans
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA80AP-11-1TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1053-1468-ND
|
DigiKey | FAN AXIAL 80X38MM 115VAC TERM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
48 In Stock |
|
$13.9622 / $18.8700 | Buy Now |
DISTI #
670-OA80AP111TS
|
Mouser Electronics | AC Fans Axial Fan, 80x80x38mm, 115VAC, 30CFM, 12W, 34.2dBA, 2800RPM, Sleeve, Wire, IP55 RoHS: Compliant | 0 |
|
$15.0600 / $19.7000 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$14.4000 | Buy Now |
|
Onlinecomponents.com | AC Fan Sleeve Bearing 115V 0.13A/0.1A 10W/8W 50Hz/60Hz 2750RPM/3250RPM 27CFM/32CFM 30dB/35dB Flange Mount RoHS: Compliant | 0 |
|
$14.3600 / $19.0100 | Buy Now |
|
Powell Electronics | Fans & Blowers 80mm 115VAC 31CFM Min Qty: 1 | 32 |
|
$16.6200 / $19.6400 | Buy Now |
|
Neutron USA | Axial Fan, 80x80x38mm, 115VAC, 30CFM, 12W, 34.2dBA, 2800RPM, Sleeve, Wire, IP55 | 5 |
|
$39.9900 | Buy Now |