Part Details for OA80AP-11-2TB by Orion Fans
Overview of OA80AP-11-2TB by Orion Fans
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA80AP-11-2TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH2463
|
Newark | Axial Fan, 25Cfm, 32Db, 115Vac, 80X38Mm, Nominal Rated Voltage Ac:115V, Fan Frame Type:Square, Fan Frame Size:80Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:25Cfm, Noise Rating:32Dba, Power Rating:9W Rohs Compliant: Yes |Orion Fans OA80AP-11-2TB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8600 / $23.4400 | Buy Now |
DISTI #
1053-1081-ND
|
DigiKey | FAN AXIAL 80X38MM 115VAC TERM Min Qty: 1 Lead time: 19 Weeks Container: Box |
10 In Stock |
|
$16.0307 / $21.6700 | Buy Now |
DISTI #
670-OA80AP112TB
|
Mouser Electronics | AC Fans Axial Fan, 80x80x38mm, 115VAC, 23CFM, 9W, 26.3dBA, 2375RPM, Ball, Wire, IP55 RoHS: Compliant | 3 |
|
$16.1500 / $21.1800 | Buy Now |
DISTI #
70103294
|
RS | AC Fan, 115V,80x80x38mm, 23CFM,9W, 22dB, 2300RPM, Terminals | Orion Fans OA80AP-11-2TB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$17.5100 / $21.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$16.5400 | Buy Now |
|
Onlinecomponents.com | FAN AC 80X35 115V BALL, 23cfm RoHS: Compliant | 0 |
|
$16.4900 / $21.8300 | Buy Now |
|
Neutron USA | AC Fans Fan AC 80x35mm 115V Ball 23CFM Terminals | 0 |
|
$67.4300 | Buy Now |
DISTI #
10141431
|
TestEquity LLC | Orion Fans OA80AP-11-2TB AC Fan, 115V/9W, 25CFM, 80x80x38mm, OA80AP Series | 0 |
|
$20.6700 | Buy Now |
Part Details for OA80AP-11-2TB
OA80AP-11-2TB CAD Models
OA80AP-11-2TB Part Data Attributes
|
OA80AP-11-2TB
Orion Fans
Buy Now
|
Compare Parts:
OA80AP-11-2TB
Orion Fans
|
Samacsys Manufacturer | Orion Fans |