Part Details for OA825AP-11/22-2WS by Orion Fans
Overview of OA825AP-11/22-2WS by Orion Fans
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA825AP-11/22-2WS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-OA825AP11222WS
|
Mouser Electronics | AC Fans Axial Fan, 80x80x25mm, 115/230VAC, 18CFM, 8W/6W, 24dBA, Sleeve, Wire RoHS: Compliant | 0 |
|
$14.8600 | Order Now |