Part Details for OA92AP-11/22-1WB by Orion Fans
Overview of OA92AP-11/22-1WB by Orion Fans
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA92AP-11/22-1WB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7451
|
Newark | Axial Fan, 35Cfm, Ball, 25Mm, 92Mm, Nominal Rated Voltage Ac:230V, Fan Frame Type:Square, Fan Frame Size:92Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:35Cfm, Noise Rating:30Db, Power Rating:13W, Ip Rating:- Rohs Compliant: Yes |Orion Fans OA92AP-11/22-1WB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.2600 / $26.4600 | Buy Now |
DISTI #
1053-1101-ND
|
DigiKey | FAN AXIAL 92X26MM 115/230VAC Min Qty: 40 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$20.3107 | Buy Now |
DISTI #
670-OA92AP11221WB
|
Mouser Electronics | AC Fans Axial Fan, 92x92x25mm, 115/230VAC, 30CFM, 15W/13W, 30dBA, Ball, Wire RoHS: Compliant | 12 |
|
$19.2500 / $22.5500 | Buy Now |
DISTI #
70103683
|
RS | AC Fan, Dual Voltage, 92x92x25mm, 115/230VAC, 13W, 3000RPM, 35CFM, Leadwire | Orion Fans OA92AP-11/22-1WB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 13 |
|
$18.6500 / $20.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$17.6400 | Buy Now |
|
Onlinecomponents.com | 92x25mm, dual voltage, 35cfm RoHS: Compliant |
46 In Stock |
|
$20.4800 / $36.0600 | Buy Now |
|
Powell Electronics | Fans & Blowers 92mm 115VAC 35CFM Min Qty: 1 | 2 |
|
$20.3500 / $24.0500 | Buy Now |
|
Master Electronics | 92x25mm, dual voltage, 35cfm RoHS: Compliant |
46 In Stock |
|
$20.4800 / $36.0600 | Buy Now |
|
Neutron USA | AC Fans 92mm 115VAC 35CFM | 0 |
|
$88.5500 | Buy Now |
DISTI #
10141344
|
TestEquity LLC | Orion Fans OA92AP-11/22-1WB AC Fan, 115V/230V/13W, 35CFM, Leadwire, 92x92x25mm, OA92AP-DUALV Series | 40 |
|
$22.0500 | Buy Now |
Part Details for OA92AP-11/22-1WB
OA92AP-11/22-1WB CAD Models
OA92AP-11/22-1WB Part Data Attributes:
|
OA92AP-11/22-1WB
Orion Fans
Buy Now
|
Compare Parts:
OA92AP-11/22-1WB
Orion Fans
|
Samacsys Manufacturer | Orion Fans |