Part Details for OA938AP-22-1TB1855 by Orion Fans
Overview of OA938AP-22-1TB1855 by Orion Fans
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA938AP-22-1TB1855
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH2489
|
Newark | Axial Fan, Ball, 55Cfm, 40Db, 15W, 230V, Nominal Rated Voltage Ac:230V, Fan Frame Type:Square, Fan Frame Size:92Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:55Cfm, Noise Rating:40Dba, Power Rating:15W Rohs Compliant: Yes |Orion Fans OA938AP-22-1TB1855 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.3600 / $38.7900 | Buy Now |
DISTI #
1053-1508-ND
|
DigiKey | FAN AXIAL 92X38MM 230VAC TERM Min Qty: 40 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$32.0090 | Buy Now |
DISTI #
3937-OA938AP-22-1TB1855-ND
|
DigiKey | FAN AXIAL 92X38MM 230VAC TERM Min Qty: 40 Lead time: 19 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
670-OA938AP221TB1855
|
Mouser Electronics | AC Fans Axial Fan, 92x92x38mm, 230VAC, 55CFM, 15W, 40.1dBA, 3150RPM, Ball, Wire, IP55 RoHS: Compliant | 0 |
|
$29.1400 / $33.8400 | Order Now |
DISTI #
70289115
|
RS | AC Fan, All Metal, 92x92x38mm, 230VAC, 15W, 3150RPM, 55CFM, 40dB, Terminal | Orion Fans OA938AP-22-1TB1855 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$28.3600 / $35.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$27.8000 | Buy Now |
|
Onlinecomponents.com | FAN AC 92X38 230V ALL METAL IP55 TERMINAL, 45cfm RoHS: Compliant | 0 |
|
$27.7600 / $36.7000 | Buy Now |
DISTI #
10141480
|
TestEquity LLC | Orion Fans OA938AP-22-1TB1855 AC Fan, 230V/15W, 55CFM, 92x92x38mm, OA938AP-METAL Series | 0 |
|
$34.7500 | Buy Now |
Part Details for OA938AP-22-1TB1855
OA938AP-22-1TB1855 CAD Models
OA938AP-22-1TB1855 Part Data Attributes
|
OA938AP-22-1TB1855
Orion Fans
Buy Now
|
Compare Parts:
OA938AP-22-1TB1855
Orion Fans
|
Samacsys Manufacturer | Orion Fans |