Part Details for OA938AP-22-2TS by Orion Fans
Overview of OA938AP-22-2TS by Orion Fans
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA938AP-22-2TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-OA938AP222TS
|
Mouser Electronics | AC Fans Axial Fan, 92x92x38mm, 230VAC, 39CFM, 5W, 23dBA, 2400RPM, Sleeve, Lead Wires RoHS: Compliant | 0 |
|
$11.3300 / $11.5000 | Order Now |