Part Details for OA938AP-22-2WB by Orion Fans
Overview of OA938AP-22-2WB by Orion Fans
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA938AP-22-2WB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7471
|
Newark | Ac Fan, 39Cfm, 5W, 2400Rpm, 92X38Mm, Nominal Rated Voltage Ac:230V, Fan Frame Type:Square, Fan Frame Size:92Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:39Cfm, Noise Rating:23Db, Power Rating:5W, Ip Rating:- Rohs Compliant: Yes |Orion Fans OA938AP-22-2WB Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.6500 / $25.8000 | Buy Now |
DISTI #
1053-OA938AP-22-2WB-ND
|
DigiKey | 230VAC 92X38MM Min Qty: 500 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.6771 | Buy Now |
DISTI #
670-OA938AP222WB
|
Mouser Electronics | AC Fans Axial Fan, 92x92x38mm, 230VAC, 39CFM, 5W, 23dBA, 2400RPM, Ball, Lead Wires RoHS: Compliant | 0 |
|
$20.2200 | Order Now |
DISTI #
70859125
|
RS | AC Fan, Square,92x92x38mm, 220V Ball Bearing,32CFM Wire Leads | Orion Fans OA938AP-22-2WB RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$19.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$17.2000 | Buy Now |
|
Onlinecomponents.com | FAN AC 92X38 220V BALL, 32cfm RoHS: Compliant | 0 |
|
$16.5200 / $46.4400 | Buy Now |
DISTI #
10141471
|
TestEquity LLC | Orion Fans OA938AP-22-2WB AC Fan, 230V/5W, 39CFM, 92x92x38mm, OA938AP Series | 0 |
|
$21.5000 | Buy Now |