Part Details for OA938AP-22-2WB1855 by Orion Fans
Overview of OA938AP-22-2WB1855 by Orion Fans
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA938AP-22-2WB1855
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7472
|
Newark | Ac Fan, 42Cfm, 11W, 2600Rpm, 92X38Mm, Nominal Rated Voltage Ac:230V, Fan Frame Type:Square, Fan Frame Size:92Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:42Cfm, Noise Rating:33Db, Power Rating:11W Rohs Compliant: Yes |Orion Fans OA938AP-22-2WB1855 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.2300 / $41.7000 | Buy Now |
DISTI #
1053-OA938AP-22-2WB1855-ND
|
DigiKey | 230VAC 92X38MM METAL Min Qty: 500 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.9549 | Buy Now |
DISTI #
670-OA938AP222WB1855
|
Mouser Electronics | AC Fans Axial Fan, 92x92x38mm, 230VAC, 42CFM, 13W/11W, 33.4dBA, Ball, Wire, IP55 RoHS: Compliant | 0 |
|
$27.0000 | Order Now |
DISTI #
70859126
|
RS | AC Fan, All Metal, 92x92x38mm, 230VAC, 11W, 2600RPM, 42CFM, 33dB, Leadwire | Orion Fans OA938AP-22-2WB1855 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$35.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$27.8000 | Buy Now |
|
Onlinecomponents.com | FAN AC 92X38 230V ALL METAL IP55 WIRE LEAD 42cfm RoHS: Compliant | 0 |
|
$26.4300 / $77.5600 | Buy Now |
DISTI #
10141483
|
TestEquity LLC | Orion Fans OA938AP-22-2WB1855 AC Fan, 230V/11W, 42CFM, 92x92x38mm, OA938AP-METAL Series | 0 |
|
$34.7500 | Buy Now |