Part Details for OAB13372-22-1WB by Orion Fans
Overview of OAB13372-22-1WB by Orion Fans
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OAB13372-22-1WB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH9553
|
Newark | Fan Blower, 133Mm X 72Mm, 39W, 230Vac, Blower Type:Motorized Impeller, Supply Voltage:230Vac, Voltage Type:Ac, Fan Frame Size:133Mm, External Depth:72Mm, Air Flow - Cfm:188Cfm, Air Flow - M3/Min:-, Noise Rating:60Db, Power Rating:39Wrohs Compliant: Yes |Orion Fans OAB13372-22-1WB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$17.9600 | Buy Now |
DISTI #
1053-1782-ND
|
DigiKey | FAN IMP MTRZD 133X72MM 230VAC W/ Min Qty: 1 Lead time: 19 Weeks Container: Box |
20 In Stock |
|
$65.9900 | Buy Now |
DISTI #
670-OAB13372221WB
|
Mouser Electronics | Blowers & Centrifugal Fans AC Motorized Impeller - 230V 133 x 72mm RoHS: Compliant | 0 |
|
$65.9900 | Order Now |
DISTI #
71106720
|
RS | AC Motorized Impeller, 133x133x72mm, 230VAC, 39W, 3200RPM, 188CFM, Leadwire | Orion Fans OAB13372-22-1WB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$79.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$70.3900 | Buy Now |
|
Onlinecomponents.com | AC MOTORIZED IMPELLER, 133x72mm, 230V, 188cfm RoHS: Compliant | 0 |
|
$68.4200 / $86.7600 | Buy Now |
DISTI #
10142605
|
TestEquity LLC | Orion Fans OAB13372-22-1WB AC Motorized Impeller, 230V, 133x72mm, OAB13372 Series | 0 |
|
$87.9800 | Buy Now |