Part Details for OAB250-11-1 by Orion Fans
Overview of OAB250-11-1 by Orion Fans
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OAB250-11-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH9568
|
Newark | Fan Blower, 251.5 X 98.1Mm, 240W, 115Vac, Blower Type:Motorized Impeller, Supply Voltage:115Vac, Voltage Type:Ac, Fan Frame Size:251.5Mm, External Depth:98.1Mm, Air Flow - Cfm:850Cfm, Air Flow - M3/Min:-, Noise Rating:76Db Rohs Compliant: Yes |Orion Fans OAB250-11-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$153.7200 / $189.9600 | Buy Now |
DISTI #
1053-1693-ND
|
DigiKey | FAN IMP MTRZD 251X98 115V W/CAP Min Qty: 1 Lead time: 19 Weeks Container: Box |
1 In Stock |
|
$143.0584 / $168.5600 | Buy Now |
DISTI #
670-OAB250-11-1
|
Mouser Electronics | Blowers & Centrifugal Fans Impeller, 251.5x98.1mm Round, 115VAC, 850CFM, 240W, 76dBA, Ball, Lead, IP55 RoHS: Compliant | 0 |
|
$155.2500 | Order Now |
DISTI #
70838316
|
RS | AC Motorized Impeller, 251.5x251.5x98.1mm, 115VAC, 240W, 2700RPM, 850CFM | Orion Fans OAB250-11-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$160.1300 / $168.5600 | RFQ |
|
Onlinecomponents.com | AC Motorized Impeller 251x98MM BALL, 115VAC, 850cfm RoHS: Compliant | 0 |
|
$148.2300 / $159.2100 | Buy Now |
|
Powell Electronics | AC Motorized Impeller 251x Min Qty: 1 | 28 |
|
$168.9200 / $199.6400 | Buy Now |
DISTI #
3594184
|
element14 Asia-Pacific | FAN BLOWER, 251.5 X 98.1MM, 240W, 115VAC RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$150.8073 / $177.6897 | Buy Now |
DISTI #
3594184
|
Farnell | FAN BLOWER, 251.5 X 98.1MM, 240W, 115VAC RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 2 Days Container: Each | 3 |
|
$163.6177 / $201.8435 | Buy Now |
|
Neutron USA | Blowers Motorized Impeller 251.5x98.1mm, 115VAC | 0 |
|
$391.5400 | Buy Now |
DISTI #
10142620
|
TestEquity LLC | Orion Fans OAB250-11-1 AC Motorized Impeller, 115V, 251.5x98.1mm, OAB250 Series | 0 |
|
$183.0000 | Buy Now |
Part Details for OAB250-11-1
OAB250-11-1 CAD Models
OAB250-11-1 Part Data Attributes
|
OAB250-11-1
Orion Fans
Buy Now
|
Compare Parts:
OAB250-11-1
Orion Fans
|
Samacsys Manufacturer | Orion Fans |