Part Details for OAB360-11-1 by Orion Fans
Overview of OAB360-11-1 by Orion Fans
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OAB360-11-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH9572
|
Newark | Fan Blower, 360Mm X 167Mm, 270W, 115Vac, Blower Type:Motorized Impeller, Supply Voltage:115Vac, Voltage Type:Ac, Fan Frame Size:360Mm, External Depth:167Mm, Air Flow - Cfm:1645Cfm, Air Flow - M3/Min:-, Noise Rating:70Db Rohs Compliant: Yes |Orion Fans OAB360-11-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$328.2200 / $389.9200 | Buy Now |
DISTI #
1053-1697-ND
|
DigiKey | FAN IMP MTRZD 360X167 115V W/CAP Min Qty: 1 Lead time: 19 Weeks Container: Box |
9 In Stock |
|
$347.5776 / $382.6000 | Buy Now |
DISTI #
670-OAB360-11-1
|
Mouser Electronics | Blowers & Centrifugal Fans Impeller, 360x167mm Round, 115VAC, 1645CFM, 270W, 70dBA, Ball, Lead, IP55 RoHS: Compliant | 0 |
|
$347.5700 / $366.1300 | Order Now |
DISTI #
70838320
|
RS | AC Motorized Impeller, 360x360x167mm, 115VAC, 270W, 1600RPM, 1645CFM, Leadwire | Orion Fans OAB360-11-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$363.4700 / $382.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$329.0400 | Buy Now |
|
Onlinecomponents.com | AC Motorized Impeller 360x167mm, BALL, 115VAC, 1645cfm RoHS: Compliant | 0 |
|
$332.1400 / $357.8300 | Buy Now |
|
Powell Electronics | AC Motorized Impeller 360x Min Qty: 1 | 96 |
|
$379.6600 / $448.6900 | Buy Now |
DISTI #
3594188
|
element14 Asia-Pacific | FAN BLOWER, 360MM X 167MM, 270W, 115VAC RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$371.7079 / $409.1580 | Buy Now |
DISTI #
3594188
|
Farnell | FAN BLOWER, 360MM X 167MM, 270W, 115VAC RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 2 Days Container: Each | 5 |
|
$357.6008 / $424.8128 | Buy Now |
|
Neutron USA | Blowers Motorized Impeller 360x167mm, 115VAC | 0 |
|
$431.6900 | Buy Now |
Part Details for OAB360-11-1
OAB360-11-1 CAD Models
OAB360-11-1 Part Data Attributes:
|
OAB360-11-1
Orion Fans
Buy Now
|
Compare Parts:
OAB360-11-1
Orion Fans
|
Samacsys Manufacturer | Orion Fans |