Part Details for OAB400-22-1 by Orion Fans
Overview of OAB400-22-1 by Orion Fans
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OAB400-22-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK1489
|
Newark | Fan Blower, 404Mm, 287W, 230Vac Rohs Compliant: Yes |Orion Fans OAB400-22-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$305.6500 / $363.1000 | Buy Now |
DISTI #
1053-1599-ND
|
DigiKey | MOTORIZED IMPELLER 404MM 230VAC Min Qty: 1 Lead time: 19 Weeks Container: Box |
11 In Stock |
|
$306.4696 / $355.6000 | Buy Now |
DISTI #
670-OAB400-22-1
|
Mouser Electronics | Blowers & Centrifugal Fans Impeller, 404x162mm Round, 230VAC, 1900CFM, 287W, 73dBA, Ball, Lead, IP55 RoHS: Compliant | 2 |
|
$306.4600 / $355.5900 | Buy Now |
DISTI #
70672877
|
RS | AC Motorized Impeller, 404x404x162mm, 230VAC, 287W, 1250RPM, 1900CFM, Leadwire | Orion Fans OAB400-22-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$337.8200 / $355.6000 | Buy Now |
|
Onlinecomponents.com | AC Motorized Impeller 404X162 BALL, 230V, 1900cfm RoHS: Compliant |
1 In Stock |
|
$303.1400 / $325.9400 | Buy Now |
|
Bristol Electronics | 48 |
|
RFQ | ||
|
Quest Components | 38 |
|
$367.7400 / $429.0300 | Buy Now | |
|
Karl Kruse GmbH & Co KG | AC Motorized Impeller 404X162 BALL 230V 1900cfm | 1 |
|
RFQ | |
|
Powell Electronics | AC Motorized Impeller 404X Min Qty: 1 | 10 |
|
$356.3500 / $421.1500 | Buy Now |
DISTI #
4035222
|
element14 Asia-Pacific | FAN BLOWER, 404MM, 287W, 230VAC RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$323.0589 / $374.8422 | Buy Now |