There are no models available for this part yet.
Overview of OAC24 by Crydom Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for OAC24 by Crydom Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01P6645
|
Newark | Output Module, 0.013A, 24Vdc, Current Rating:13Ma, Product Range:- Rohs Compliant: Yes |Sensata/crydom OAC24 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$79.6500 / $87.7100 | Buy Now | |
DISTI #
CC1216-ND
|
DigiKey | AC OUTPUT MODULE 3.5A Min Qty: 1 Lead time: 14 Weeks Container: Tray |
31 In Stock |
|
$47.1903 / $53.4800 | Buy Now | |
DISTI #
70131182
|
RS | Module, AC Output, Digital, Black, 24 VDC, 10 mAdc (Typ.), 2.5 mA (RMS), 3 A | Sensata - Crydom OAC24 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$50.9400 | RFQ | |
DISTI #
CRYOAC24
|
Heilind Electronics | 0.6 OUTPUT MODULE, PCB MOUNT | Americas - 0 in Stock |
|
$44.4323 / $53.3188 | Buy Now | |
Onlinecomponents.com | Output Module - 18-32 VDC Control Voltage Range - 3.5 A Maximum Load Current - 12-140 VAC Operating Voltage Range - 8.33 msec Maximum Turn-On Time - 8.33 msec Maximum Turn-Off Time - PCB Mounting. RoHS: Compliant |
39 In Stock |
|
$43.3900 / $50.6600 | Buy Now | ||
DISTI #
77771272
|
Verical | I/O Module Relays Output Module 24VDC-IN 13mA 4000VAC Thru-Hole/Plug-In RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2103 | Americas - 31 |
|
$58.6950 / $65.8580 | Buy Now | |
DISTI #
000000000005422457
|
Sager | I/O Modules BLK 12-140VAC Min Qty: 1 | 125 |
|
$43.3600 / $47.1900 | Buy Now | |
DISTI #
C1S156600048374
|
Chip1Stop | I/O Module Relays Output Module 32VDC 13mA 4000VAC Thru-Hole/Plug-In RoHS: Compliant | 2 |
|
$104.0000 | Buy Now | |
Master Electronics | Output Module - 18-32 VDC Control Voltage Range - 3.5 A Maximum Load Current - 12-140 VAC Operating Voltage Range - 8.33 msec Maximum Turn-On Time - 8.33 msec Maximum Turn-Off Time - PCB Mounting. RoHS: Compliant |
39 In Stock |
|
$43.3900 / $50.6600 | Buy Now |
CAD Models for OAC24 by Crydom Inc
Part Data Attributes for OAC24 by Crydom Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CRYDOM INC
|
Package Description
|
PACKAGE-4
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Date Of Intro
|
1998-07-08
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|
JESD-30 Code
|
R-XSMA-P4
|
Length
|
43.2 mm
|
Number of Functions
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-30 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
SMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Seated Height-Max
|
32.3 mm
|
Supply Voltage-Max (Vsup)
|
32 V
|
Supply Voltage-Min (Vsup)
|
18 V
|
Supply Voltage-Nom (Vsup)
|
24 V
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
SINGLE
|
Width
|
15.2 mm
|
Related Parts for OAC24
-
OAC24AOther Analog ICs
-
OP249GS-REELOperational Amplifiers
-
O9039A387IZWSRQ1Power Management Circuits
-
NTMFS4937NT3GPower Field-Effect Transistors
-
OM1320SMMLinear Regulator ICs
-
OMAP3503ECBCDigital Signal Processors
-
OR2T08A5S208-DBField Programmable Gate Arrays
-
OBQ05SC0512Power Supply Modules
-
S29GL032N90FFI042Flash Memories