Part Details for OAC5AH by Crydom Inc
Overview of OAC5AH by Crydom Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OAC5AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-OAC5AH-ND
|
DigiKey | AC OUTPUT MODULE 5A Min Qty: 1 Lead time: 20 Weeks Container: Box MARKETPLACE PRODUCT |
92 In Stock |
|
$46.2200 / $49.9100 | Buy Now |
DISTI #
646-1253-ND
|
DigiKey | AC OUTPUT MODULE 5A Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2 In Stock |
|
$43.6302 / $49.4500 | Buy Now |
DISTI #
70955777
|
RS | 0.6" Output Module, PCB Mount | Sensata - Crydom OAC5AH RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$49.4400 | RFQ |
DISTI #
CRYOAC5AH
|
Heilind Electronics | 0.6 OUTPUT MODULE, PCB MT | Americas - 0 in Stock |
|
$43.1308 / $51.7570 | Buy Now |
|
Onlinecomponents.com | Output Module - 2.75-8 VDC Control Voltage Range - 5 A Maximum Load Current - 24-280 VAC Operating Voltage Range - 8.33 msec Maximum Turn-On Time - 8.33 msec Maximum Turn-Off Time - PCB Mounting. RoHS: Compliant |
128 In Stock |
|
$39.8900 / $51.4500 | Buy Now |
|
Master Electronics | Output Module - 2.75-8 VDC Control Voltage Range - 5 A Maximum Load Current - 24-280 VAC Operating Voltage Range - 8.33 msec Maximum Turn-On Time - 8.33 msec Maximum Turn-Off Time - PCB Mounting. RoHS: Compliant |
128 In Stock |
|
$39.8900 / $51.4500 | Buy Now |
Part Details for OAC5AH
OAC5AH CAD Models
OAC5AH Part Data Attributes
|
OAC5AH
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
OAC5AH
Crydom Inc
Analog Circuit, 1 Func, Hybrid, PACKAGE-4
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1998-07-08 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XSMA-P4 | |
Length | 43.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 32.3 mm | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 2.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Width | 15.2 mm |