Part Details for OAI-80038AA-2008-A by KYOCERA Corporation
Overview of OAI-80038AA-2008-A by KYOCERA Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for OAI-80038AA-2008-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73-13909-ND
|
DigiKey | LVDS CABLE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
365 In Stock |
|
$57.0638 / $70.8100 | Buy Now |
DISTI #
805-OAI80038AA2008A
|
Mouser Electronics | TFT Displays & Accessories LVDS Cable for TFTs RoHS: Compliant | 24 |
|
$56.2300 / $69.5200 | Buy Now |
Part Details for OAI-80038AA-2008-A
OAI-80038AA-2008-A CAD Models
OAI-80038AA-2008-A Part Data Attributes
|
OAI-80038AA-2008-A
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
OAI-80038AA-2008-A
KYOCERA Corporation
LVDS CABLE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
Connector Side1 | FI-X30HL | |
Connector Side2 | FI-X30HL | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.305 mm | |
MIL Conformance | NO | |
Number of Conductors | 30 | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |