Part Details for OAI-80038AA-2012-A by KYOCERA Connector Products Division
Overview of OAI-80038AA-2012-A by KYOCERA Connector Products Division
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-87802012A | Analog Devices | QUAD 8-BIT DAC IC | |
5962-89932012A | Analog Devices | 8-BIT,H-SPEED,MULTIPLYING | |
DC2012A | Analog Devices | LT8610A/AB Demo Board - 5.5V t |
Price & Stock for OAI-80038AA-2012-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OAI-80038AA-2012-A
|
TTI | Specialized Cables 8 pin BL cable JST RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$25.9300 / $27.2300 | Buy Now |