Part Details for OC25G02PXBN00NU1 by ABB Low Voltage Products and Systems
Overview of OC25G02PXBN00NU1 by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OC25G02PXBN00NU1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC9581
|
Newark | Rotary Switch, 25A, 400Vac, Screw, No. Of Switch Positions:2 Position, No. Of Poles:1 Pole, Angle Of Throw:60°, Contact Current Ac Max:25A, Contact Voltage Ac Max:400V, Product Range:Oc25 Series, Illumination:Non Illuminated, Contactrohs Compliant: Yes |Abb OC25G02PXBN00NU1 (Alternate Part Number: 6417019564654 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |