Part Details for OC51505-FNF by TE Connectivity
Overview of OC51505-FNF by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Renewable Energy
Automotive
Price & Stock for OC51505-FNF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OC51505-FNF-ND
|
DigiKey | RF ANT 5.5GHZ WHIP STR N FEM Min Qty: 10 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.9840 | Buy Now |
DISTI #
814-OC51505-FNF
|
Mouser Electronics | Antennas Omni,FixMnt,FIXED,NF RoHS: Compliant | 10 |
|
$42.0500 / $50.9100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 1 Container: Box | 0Box |
|
$34.7000 | Buy Now |
DISTI #
AMPOC51505-FNF
|
Heilind Electronics | OMNI,FIXMNT,FIXED,NF 5150-5850 MHZ,5DBI, | Americas - 0 in Stock |
|
$40.4414 / $43.7668 | Buy Now |
DISTI #
81020260
|
Verical | Antenna with Termination N-type Min Qty: 1 Package Multiple: 1 Date Code: 2249 | Americas - 6 |
|
$49.6340 / $65.1040 | Buy Now |
DISTI #
AMPOC51505-FNF
|
Interstate Connecting Components | OMNI,FIXMNT,FIXED,NF 5150-5850 MHZ,5DBI, | 0 |
|
$40.4414 / $43.7668 | Buy Now |
DISTI #
000000000003703976
|
Sager | Antennas Omni,FixMnt,FIXED,NF Min Qty: 1 | 0 |
|
$38.1900 / $47.4100 | Buy Now |
Part Details for OC51505-FNF
OC51505-FNF CAD Models
OC51505-FNF Part Data Attributes
|
OC51505-FNF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
OC51505-FNF
TE Connectivity
RF/Microwave Antenna, 5dB Gain
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Gain | 5 dB | |
RF/Microwave Device Type | ANTENNA-OTHER |