Part Details for OC69421-FNF by Laird Connectivity Inc
Overview of OC69421-FNF by Laird Connectivity Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OC69421-FNF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OC69421-FNF
|
Avnet Americas | Whip Antenna Linear Vertical 960MHz/2700MHz/4200MHz 1.5dBi/3.5dBi/5dBi 50Ohm N Connector Mast/Pole Mount - Bulk (Alt: OC69421-FNF) RoHS: Compliant Min Qty: 8 Package Multiple: 1 Lead time: 10 Weeks, 4 Days Container: Bulk | 0 |
|
$51.9219 / $62.4823 | Buy Now |
DISTI #
73554396
|
RS | Omni, 698.4200MHZ 1.5/4/5 dBi, N.FEM. | Laird Connectivity LLC OC69421-FNF RoHS: Compliant Min Qty: 8 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$66.9700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.2000 / $77.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$51.2000 / $77.4600 | Buy Now |