Part Details for OCC2DC3BT-155.520M-TR by Ascend Frequency Devices
Overview of OCC2DC3BT-155.520M-TR by Ascend Frequency Devices
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT3541AIA2C12520M200.000000 | SiTime | 1 to 340 MHz, Ultra-Low Jitter, ±20 to ±50 ppm, I2C Programmable Oscillator | |
SIT3541AIA2C12520M125.000000 | SiTime | 1 to 340 MHz, Ultra-Low Jitter, ±20 to ±50 ppm, I2C Programmable Oscillator | |
SIT3541AIA2C12520M20.000000 | SiTime | 1 to 340 MHz, Ultra-Low Jitter, ±20 to ±50 ppm, I2C Programmable Oscillator |
Price & Stock for OCC2DC3BT-155.520M-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4602-OCC2DC3BT-155.520M-TR-ND
|
DigiKey | XTAL OSC XO 155.5200MHZ 6PAD PKG Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$4.5700 / $6.3600 | Buy Now |