Part Details for OCTI907500 by Radiall
Overview of OCTI907500 by Radiall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for OCTI907500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK6206
|
Newark | Connector Accessory, Housing Item, Aluminium |Radiall OCTI907500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.2800 / $24.2300 | Buy Now |
DISTI #
501-OCTI907500
|
Mouser Electronics | I/O Connectors UNIVERSAL RCPT KIT RoHS: Compliant | 25 |
|
$52.6500 / $52.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
100 Partner Stock |
|
$12.6000 / $35.1800 | Buy Now |
DISTI #
OCTI907500-RAD
|
TME | OCTI907500 Min Qty: 3 | 100 |
|
$14.5143 / $17.4960 | Buy Now |
DISTI #
OCTI907500
|
Richardson RFPD | INTERCONNECT KIT RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
C1S617700167849
|
Chip1Stop | I/O Modules | 100 |
|
$14.6000 / $16.9000 | Buy Now |
Part Details for OCTI907500
OCTI907500 CAD Models
OCTI907500 Part Data Attributes
|
OCTI907500
Radiall
Buy Now
Datasheet
|
Compare Parts:
OCTI907500
Radiall
Connector Accessory, Housing Item, Aluminium,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Radiall | |
Approvals | UL | |
Assembly Item Name | HOUSING ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINIUM | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C |