There are no models available for this part yet.
Overview of OD1232-12HB01A by Orion Fans
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for OD1232-12HB01A by Orion Fans
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
OD1232-12HB01A-ND
|
DigiKey | FAN AXIAL 120X32MM 12VDC WIRE Min Qty: 520 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.9014 | Buy Now | |
DISTI #
670-OD1232-12HB01A
|
Mouser Electronics | DC Fans DC Fan, 120x120x32mm, 12VDC, 120CFM, Ball, Lead Wires, Open Collector Tachometer RoHS: Compliant | 0 |
|
$15.9000 | Order Now | |
DISTI #
70859357
|
RS | Fan, DC, 120X32mm, 12V, Ball, W/OC Tach, 120CFM | Orion Fans OD1232-12HB01A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$20.9100 | RFQ | |
Onlinecomponents.com | FAN DC 120X32 12V BALL W/OC TACH, 120cfm RoHS: Compliant | 0 |
|
$14.2800 / $18.1600 | Buy Now |