Part Details for OD1232-12LB by Orion Fans
Overview of OD1232-12LB by Orion Fans
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
POE60C-12LB | Coilcraft Inc | SMPS Transformer, 6W, ROHS COMPLIANT | |
POE70P-12LB | Coilcraft Inc | SMPS Transformer, 7W, ROHS COMPLIANT | |
POE600F-12LB | Coilcraft Inc | SMPS Transformer |
Price & Stock for OD1232-12LB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-OD123212LB
|
Mouser Electronics | DC Fans DC Fan, 120x120x32mm, 12VDC, 93CFM, Ball Bearing, Lead Wires RoHS: Compliant | 0 |
|
$19.6300 | Order Now |
DISTI #
70859359
|
RS | Fan, DC, 120X32mm, 12V, Ball, 93CFM | Orion Fans OD1232-12LB RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$25.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$20.2000 | Buy Now |
|
Onlinecomponents.com | FAN DC 120X32 12V BALL, 93cfm RoHS: Compliant | 0 |
|
$19.4000 / $54.5400 | Buy Now |
DISTI #
10142136
|
TestEquity LLC | Orion Fans OD1232-12LB DC Fan, 12V, 93CFM, 120x120x32mm, OD1232 Series | 0 |
|
$25.2500 | Buy Now |