There are no models available for this part yet.
Overview of OD1232-48HS by Orion Fans
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DP83848HSQ/NOPB | Texas Instruments | Mini - Extreme Temperature Single 10/100 Eth Transceiver 40-WQFN -40 to 125 |
Price & Stock for OD1232-48HS by Orion Fans
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
OD1232-48HS-ND
|
DigiKey | FAN AXIAL 120X32MM 48VDC WIRE Min Qty: 520 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.9622 | Buy Now | |
DISTI #
670-OD123248HS
|
Mouser Electronics | DC Fans DC Fan, 120x120x32mm, 48VDC, 120CFM, Sleeve Bearing, 2x Lead Wires RoHS: Compliant | 0 |
|
$13.9600 / $14.0600 | Order Now | |
DISTI #
70859367
|
RS | Fan, DC, 120X32mm, 48V, Sleeve, 120CFM | Orion Fans OD1232-48HS RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$18.3600 | RFQ |