There are no models available for this part yet.
Overview of OD1232-48MB by Orion Fans
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-BF548MBBCZ-5M | Analog Devices | 533MHz Convergent Multimedia P |
Price & Stock for OD1232-48MB by Orion Fans
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AJ7524
|
Newark | Axial Fan, Ball Bearing, 120Mm, 48Vdc, Supply Voltage Vdc:48V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:32Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:107Cfm, Noise Rating:48Db, Power Rating:-, Rated Speed:3300Rpmrohs Compliant: Yes |Orion Fans OD1232-48MB RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.7800 / $30.3000 | Buy Now | |
DISTI #
OD1232-48MB-ND
|
DigiKey | FAN AXIAL 120X32MM 48VDC WIRE Min Qty: 520 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.5859 | Buy Now | |
DISTI #
3937-OD1232-48MB-ND
|
DigiKey | FAN AXIAL 120X32MM 48VDC WIRE Min Qty: 520 Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
670-OD123248MB
|
Mouser Electronics | DC Fans DC Fan, 120x120x32mm, 48VDC, 107CFM, 0.15A, 48dBA, 3300RPM, Dual Ball, Leads RoHS: Compliant | 0 |
|
$19.6300 | Order Now | |
DISTI #
70859369
|
RS | DC Fan, Square, 120x120x32mm,48V, Ball Bearing, 107CFM | Orion Fans OD1232-48MB RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$25.7600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$20.2000 | Buy Now | ||
Onlinecomponents.com | FAN DC 120X32 48V BALL, 107cfm RoHS: Compliant | 0 |
|
$19.4000 / $54.5400 | Buy Now | ||
DISTI #
10142141
|
TestEquity LLC | Orion Fans OD1232-48MB DC Fan, 48, 107CFM, 120x120x32mm, OD1232 Series | 0 |
|
$25.2500 | Buy Now |