Part Details for OD1232-48MS by Orion Fans
Overview of OD1232-48MS by Orion Fans
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28248MSOPEVAL1Z | Renesas Electronics Corporation | 4.5MHz, Dual Precision RRIO Op Amp with Very Low Input Bias Current Evaluation Board |
Price & Stock for OD1232-48MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OD1232-48MS-ND
|
DigiKey | FAN AXIAL 120X32MM 48VDC WIRE Min Qty: 520 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.9622 | Buy Now |
DISTI #
670-OD123248MS
|
Mouser Electronics | DC Fans DC Fan, 120x120x32mm, 48VDC, 107CFM, Sleeve Bearing, 2x Lead Wires RoHS: Compliant | 0 |
|
$13.9600 / $14.0600 | Order Now |
DISTI #
70859370
|
RS | Fan, DC, 120X32mm, 48V, Sleeve, 107CFM | Orion Fans OD1232-48MS RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$18.3600 | RFQ |