Part Details for OD1238-12HB-VXC by Orion Fans
Overview of OD1238-12HB-VXC by Orion Fans
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD1238-12HB-VXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-OD1238-12HB-VXC
|
Mouser Electronics | DC Fans DC Vane Axial Fan, High Static Pressure, 120x120x38mm, 12VDC, 226CFM, Ball, Wire RoHS: Compliant | 74 |
|
$36.5100 / $48.2300 | Buy Now |
DISTI #
70103480
|
RS | DC Fan, 12V, 3.6A, 120x120x38mm, 226CFM, 65dBA, 5000RPM, Wire Leads | Orion Fans OD1238-12HB-VXC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$38.5800 / $48.2300 | Buy Now |