Part Details for OD1238-12HBVXC10A by Orion Fans
Overview of OD1238-12HBVXC10A by Orion Fans
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD1238-12HBVXC10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK5913
|
Newark | Dc Axial Fan, Ball, 226Cfm, 3.6A, 12V Rohs Compliant: Yes |Orion Fans OD1238-12HBVXC10A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$49.8300 / $63.4500 | Buy Now |
DISTI #
1053-1145-ND
|
DigiKey | FAN AXIAL 120X38MM 12VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
258 In Stock |
|
$39.0870 / $50.9000 | Buy Now |
DISTI #
670-OD123812HBVXC10A
|
Mouser Electronics | DC Fans Vane Axial Fan, High Static Pressure, 120x120x38mm, 12VDC, Wire 24AWG, Tach/PWM RoHS: Compliant | 2 |
|
$39.0800 / $50.9000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$40.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.8900 / $52.8100 | Buy Now |
|
Neutron USA | DC Fans VnAxial 120x38 12VDC 226CFM PWM&Tach | 2 |
|
$155.4000 | Buy Now |