-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7527
|
Newark | Axial Fan, Ball Bearing, 120Mm, 12Vdc, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:250Cfm, Noise Rating:69Db, Power Rating:44.4W, Ip Rating:- Rohs Compliant: Yes |Orion Fans OD1238-12HBXJ01A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.6200 / $47.5800 | Buy Now |
DISTI #
1053-1613-ND
|
DigiKey | FAN AXIAL 120X38MM 12VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
378 In Stock |
|
$29.7400 | Buy Now |
DISTI #
670-OD1238-12HBXJ01A
|
Mouser Electronics | DC Fans Fan, Super High AirfloW, Ball, Wire, Open Collector Tach RoHS: Compliant | 25 |
|
$29.7400 | Buy Now |
DISTI #
70673394
|
RS | DC Fan, Square, 12V,6000RPM, Wire Leads | Orion Fans OD1238-12HBXJ01A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$35.6900 | RFQ |
|
Future Electronics | OD1238 Series 6000 RPM 120 x 120 x 38 mm 250 CFM 12 V 3 Wire Ball Bearing Fan RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Container: Box | 0Box |
|
$32.3100 / $33.9300 | Buy Now |
|
Onlinecomponents.com | FAN DC 120X38 12V BALL, 250cfm 1.48" H2O RoHS: Compliant | 0 |
|
$31.6800 / $41.8800 | Buy Now |
|
Neutron USA | DC Fans Fan Axial 120x38mm 12VDC Wire Leads | 0 |
|
$105.5500 | Buy Now |
DISTI #
10142201
|
TestEquity LLC | Orion Fans OD1238-12HBXJ01A DC Fan, 12V, 250CFM, 120x120x38mm, OD1238-XJ Series | 0 |
|
$39.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy